Vishay Aluminium Electrolytic Capacitor 1000μF 10V dc 10mm Axial 021 ASM Series, Through Hole Electrolytic, ±20%
- RS Stock No.:
- 324-5111
- Mfr. Part No.:
- MAL202134102E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 324-5111
- Mfr. Part No.:
- MAL202134102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Product Features:
Polarised
Axial leads
Miniaturised
High CV-product per unit volume
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
These electrolytic capacitors are suitable for general purpose usage and can be used in industrial, automotive and audio-video applications. They are ideal for coupling and decoupling, filters, smoothing and buffering. The miniature size of the 021 series enables use on boards with a low mounting height. Other suitable applications include mobile and portable equipment with a small size and low mass.
Standards
CEI 384-4, DIN 41316
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Technology | Electrolytic |
Voltage | 10V dc |
Mounting Type | Through Hole |
Dimensions | 10 (Dia.) x 18mm |
Length | 18mm |
Diameter | 10mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | 021 ASM |
Lead Diameter | 0.8mm |
Ripple Current | 550mA |
Tolerance Minus | -20% |
Tolerance | ±20% |
Lifetime | 2500h |
Terminal Type | Axial |
Tolerance Plus | +20% |
Equivalent Series Resistance | 320mΩ |
Leakage Current | 24 μA |