- RS Stock No.:
- 339-6865
- Mfr. Part No.:
- ECOS1HP472DA
- Brand:
- Panasonic
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 339-6865
- Mfr. Part No.:
- ECOS1HP472DA
- Brand:
- Panasonic
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Equivalent Series Resistance | 71mΩ |
Ripple Current | 3.03A |
Series | UP |