- RS Stock No.:
- 434-0964
- Mfr. Part No.:
- PEH536YBF3150M3
- Brand:
- KEMET
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$15.99
(exc. GST)
$18.39
(inc. GST)
Units | Per unit |
1 - 24 | $15.99 |
25 - 49 | $15.80 |
50 + | $15.46 |
- RS Stock No.:
- 434-0964
- Mfr. Part No.:
- PEH536YBF3150M3
- Brand:
- KEMET
Legislation and Compliance
Product Details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc |
Series | PEH536 |
Equivalent Series Resistance | 490mΩ |
Leakage Current | 0.03 mA |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 940mA |