- RS Stock No.:
- 475-7643
- Mfr. Part No.:
- UVK0J103MHD
- Brand:
- Nichicon
5 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.474
(exc. GST)
$2.845
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.474 | $12.37 |
250 - 495 | $2.40 | $12.00 |
500 - 1245 | $2.328 | $11.64 |
1250 + | $2.258 | $11.29 |
*price indicative |
- RS Stock No.:
- 475-7643
- Mfr. Part No.:
- UVK0J103MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 2.35A |
Leakage Current | 3 μA, 4 μA |
Tolerance | ±20% |
Series | VK |