- RS Stock No.:
- 475-8523
- Mfr. Part No.:
- UVK2D220MPD
- Brand:
- Nichicon
On back order for despatch 31/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.212
(exc. GST)
$1.394
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.212 | $6.06 |
125 - 495 | $1.176 | $5.88 |
500 + | $1.14 | $5.70 |
*price indicative |
- RS Stock No.:
- 475-8523
- Mfr. Part No.:
- UVK2D220MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | VK |
Tolerance | ±20% |
Ripple Current | 150mA |