Nichicon 47μF Electrolytic Capacitor 200V dc, Through Hole - UVK2D470MHD
- RS Stock No.:
- 475-8545
- Mfr. Part No.:
- UVK2D470MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)**
$6.74
(exc. GST)
$7.75
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 495 | $1.348 | $6.74 |
500 - 1245 | $1.294 | $6.47 |
1250 - 2495 | $1.238 | $6.19 |
2500 + | $1.212 | $6.06 |
**price indicative
- RS Stock No.:
- 475-8545
- Mfr. Part No.:
- UVK2D470MHD
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | VK | |
Ripple Current | 270mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series VK | ||
Ripple Current 270mA | ||
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 200V dc,...
- Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Through...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 200V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 200V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 200V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 200V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 200V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 200V dc,...