- RS Stock No.:
- 475-8630
- Mfr. Part No.:
- UVK2W330MHD
- Brand:
- Nichicon
On back order for despatch 31/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.104
(exc. GST)
$3.57
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $3.104 | $15.52 |
250 - 495 | $3.012 | $15.06 |
500 - 1245 | $2.922 | $14.61 |
1250 + | $2.834 | $14.17 |
*price indicative |
- RS Stock No.:
- 475-8630
- Mfr. Part No.:
- UVK2W330MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 180mA |
Series | VK |
Tolerance | ±20% |