Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - USR1H2R2MDD
- RS Stock No.:
- 475-9015P
- Mfr. Part No.:
- USR1H2R2MDD
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied in a bag)*
$9.50
(exc. GST)
$11.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 50 + | $0.19 |
*price indicative
- RS Stock No.:
- 475-9015P
- Mfr. Part No.:
- USR1H2R2MDD
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 2000h | |
| Leakage Current | 3 μA | |
| Ripple Current | 19mA | |
| Tolerance | ±20% | |
| Series | SR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.5mm | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Ripple Current 19mA | ||
Tolerance ±20% | ||
Series SR | ||
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
