- RS Stock No.:
- 490-8059
- Mfr. Part No.:
- UUA1HR47MCL
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 490-8059
- Mfr. Part No.:
- UUA1HR47MCL
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Lead-free construction
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 5mA |
Leakage Current | 3 μA |
Polarised | Polar |
Series | UUA |