- RS Stock No.:
- 490-9721
- Mfr. Part No.:
- UHE1A103MHD
- Brand:
- Nichicon
235 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.966
(exc. GST)
$5.711
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $4.966 | $24.83 |
500 - 2495 | $4.818 | $24.09 |
2500 - 4995 | $4.674 | $23.37 |
5000 + | $4.534 | $22.67 |
*price indicative |
- RS Stock No.:
- 490-9721
- Mfr. Part No.:
- UHE1A103MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Ripple Current | 4.08A |
Leakage Current | 3 μA |
Series | HE |