- RS Stock No.:
- 491-0232
- Mfr. Part No.:
- UHE1V332MHD6
- Brand:
- Nichicon
20 in Global stock for delivery within 1 working day (+3 days for regional areas).
145 in Global stock for delivery within 5 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$5.704
(exc. GST)
$6.56
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $5.704 | $28.52 |
500 - 2495 | $5.546 | $27.73 |
2500 - 4995 | $5.316 | $26.58 |
5000 + | $5.166 | $25.83 |
*price indicative |
- RS Stock No.:
- 491-0232
- Mfr. Part No.:
- UHE1V332MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Leakage Current | 3 μA |
Ripple Current | 4.22A |
Series | HE |
Tolerance | ±20% |