- RS Stock No.:
- 491-0377
- Mfr. Part No.:
- UHE1H102MHD6
- Brand:
- Nichicon
170 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.336
(exc. GST)
$3.836
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $3.336 | $16.68 |
500 - 1245 | $3.236 | $16.18 |
1250 - 2495 | $3.138 | $15.69 |
2500 + | $3.044 | $15.22 |
*price indicative |
- RS Stock No.:
- 491-0377
- Mfr. Part No.:
- UHE1H102MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 2.555A |
Leakage Current | 3 μA |
Series | HE |