- RS Stock No.:
- 491-0557
- Mfr. Part No.:
- UHE2A6R8MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 491-0557
- Mfr. Part No.:
- UHE2A6R8MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Ripple Current | 62mA |
Leakage Current | 3 μA |
Series | HE |