- RS Stock No.:
- 491-0608
- Mfr. Part No.:
- UHE2A680MPD
- Brand:
- Nichicon
5 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.022
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.022 | $5.11 |
500 - 2495 | $0.99 | $4.95 |
2500 - 4995 | $0.96 | $4.80 |
5000 + | $0.93 | $4.65 |
*price indicative |
- RS Stock No.:
- 491-0608
- Mfr. Part No.:
- UHE2A680MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Series | HE |
Ripple Current | 400mA |
Leakage Current | 3 μA |
Tolerance | ±20% |