- RS Stock No.:
- 491-0620
- Mfr. Part No.:
- UHE2A151MHD
- Brand:
- Nichicon
10 in Global stock for delivery within 1 working day (+3 days for regional areas).
5 in Global stock for delivery within 5 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
Was $5.89
You pay
$1.002
(exc. GST)
$1.152
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.002 | $5.01 |
125 - 495 | $0.976 | $4.88 |
500 + | $0.934 | $4.67 |
*price indicative |
- RS Stock No.:
- 491-0620
- Mfr. Part No.:
- UHE2A151MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 895mA |
Series | HE |
Leakage Current | 3 μA |
Tolerance | ±20% |