- RS Stock No.:
- 519-3927
- Mfr. Part No.:
- UPS1A103MHD
- Brand:
- Nichicon
245 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.558
(exc. GST)
$6.392
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.558 | $27.79 |
50 - 95 | $5.418 | $27.09 |
100 + | $4.368 | $21.84 |
*price indicative |
- RS Stock No.:
- 519-3927
- Mfr. Part No.:
- UPS1A103MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 3000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | PS |
Ripple Current | 2.7A |