- RS Stock No.:
- 519-4188
- Mfr. Part No.:
- UPS1V471MPD
- Brand:
- Nichicon
55 in Global stock for delivery within 5 working day (+3 days for regional areas).
120 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$1.484
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.484 | $7.42 |
100 - 495 | $1.428 | $7.14 |
500 - 995 | $1.372 | $6.86 |
1000 + | $1.336 | $6.68 |
*price indicative |
- RS Stock No.:
- 519-4188
- Mfr. Part No.:
- UPS1V471MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 1A |
Series | PS |
Leakage Current | 4 μA |