Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPS1H471MHD
- RS Stock No.:
- 519-4368
- Mfr. Part No.:
- UPS1H471MHD
- Manufacturer:
- Nichicon
View all Aluminium Capacitors
135 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
50 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $2.126
You pay
$1.954
(exc. GST)
$2.247
(inc. GST)
units | Per unit | Per Pack* |
5 - 95 | $1.954 | $9.77 |
100 - 495 | $1.816 | $9.08 |
500 - 995 | $1.636 | $8.18 |
1000 + | $1.472 | $7.36 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 519-4368
- Mfr. Part No.:
- UPS1H471MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Specifications
Attribute | Value |
Capacitance | 470µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 3000h |
Series | PS |
Ripple Current | 1.1A |
Leakage Current | 4 μA |
Tolerance | ±20% |
135 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
50 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $2.126
You pay
$1.954
(exc. GST)
$2.247
(inc. GST)
units | Per unit | Per Pack* |
5 - 95 | $1.954 | $9.77 |
100 - 495 | $1.816 | $9.08 |
500 - 995 | $1.636 | $8.18 |
1000 + | $1.472 | $7.36 |
*price indicative |
Packaging Options: