- RS Stock No.:
- 520-1804
- Mfr. Part No.:
- UUR1H101MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 520-1804
- Mfr. Part No.:
- UUR1H101MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
UR Series
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Ripple Current | 195mA |
Series | UR |
Tolerance | ±20% |
Polarised | Polar |