- RS Stock No.:
- 602-2523
- Mfr. Part No.:
- UFG1H102MHM
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 602-2523
- Mfr. Part No.:
- UFG1H102MHM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | FG |
Ripple Current | 1.143A |