Nichicon 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UFG1H4R7MDM
- RS Stock No.:
- 602-2618
- Mfr. Part No.:
- UFG1H4R7MDM
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)**
$1.47
(exc. GST)
$1.69
(inc. GST)
300 In stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 495 | $0.294 | $1.47 |
500 - 1245 | $0.288 | $1.44 |
1250 - 2495 | $0.278 | $1.39 |
2500 + | $0.27 | $1.35 |
**price indicative
- RS Stock No.:
- 602-2618
- Mfr. Part No.:
- UFG1H4R7MDM
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4.7µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 27mA | |
Series | UFG | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 27mA | ||
Series UFG | ||
Related links
- RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 50V dc...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole