- RS Stock No.:
- 602-2731
- Mfr. Part No.:
- UFG2A101MHM
- Brand:
- Nichicon
90 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.756
(exc. GST)
$2.019
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.756 | $8.78 |
500 - 1245 | $1.708 | $8.54 |
1250 - 2495 | $1.636 | $8.18 |
2500 + | $1.59 | $7.95 |
*price indicative |
- RS Stock No.:
- 602-2731
- Mfr. Part No.:
- UFG2A101MHM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 300mA |
Leakage Current | 3 μA |
Series | UFG |