- RS Stock No.:
- 683-2080
- Mfr. Part No.:
- MAL210619102E3
- Brand:
- Vishay
21 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$50.86
(exc. GST)
$58.49
(inc. GST)
Units | Per unit |
1 - 4 | $50.86 |
5 - 9 | $50.46 |
10 + | $49.02 |
- RS Stock No.:
- 683-2080
- Mfr. Part No.:
- MAL210619102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
106 PED-ST Series
Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 60mm |
Height | 60mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000h |
Leakage Current | 200 μA |
Tolerance | -10 to +30% |
Equivalent Series Resistance | 96mΩ |
Series | 106 PED-ST |
Ripple Current | 3.7A |