- RS Stock No.:
- 684-2128
- Mfr. Part No.:
- MAL203859101E3
- Brand:
- Vishay
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $12.49
You pay
$2.116
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.116 | $10.58 |
250 - 495 | $2.09 | $10.45 |
500 - 995 | $1.984 | $9.92 |
1000 + | $1.908 | $9.54 |
*price indicative |
- RS Stock No.:
- 684-2128
- Mfr. Part No.:
- MAL203859101E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3500h |
Lead Pitch | 5mm |
Ripple Current | 370mA |
Leakage Current | 100 μA |
Series | 038 RSU |
Tolerance | ±20% |