- RS Stock No.:
- 699-7499
- Mfr. Part No.:
- EEUEE2E151
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$6.21
(exc. GST)
$7.14
(inc. GST)
Units | Per unit |
1 - 12 | $6.21 |
13 - 24 | $6.16 |
25 + | $5.30 |
- RS Stock No.:
- 699-7499
- Mfr. Part No.:
- EEUEE2E151
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Series | EE RADIAL |
Ripple Current | 2.52A |
Tolerance | ±20% |