Rubycon 470μF Electrolytic Capacitor 35V dc, Through Hole - 35YXF470MEFCT810X20
- RS Stock No.:
- 703-8134
- Mfr. Part No.:
- 35YXF470MEFCT810X20
- Manufacturer:
- Rubycon
This image is representative of the product range
View all Aluminium Capacitors
15 In AU stock for next working day delivery
340 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.038
(exc. GST)
$1.194
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | $1.038 | $5.19 |
125 - 245 | $1.016 | $5.08 |
250 + | $0.994 | $4.97 |
*price indicative |
- RS Stock No.:
- 703-8134
- Mfr. Part No.:
- 35YXF470MEFCT810X20
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Specifications
Attribute | Value |
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Series | YXF |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 1.05A |