RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
- RS Stock No.:
- 711-1475
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$16.73
(exc. GST)
$19.24
(inc. GST)
1980 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | $1.673 | $16.73 |
130 - 640 | $1.643 | $16.43 |
650 + | $1.353 | $13.53 |
**price indicative
- RS Stock No.:
- 711-1475
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Ripple Current | 590mA | |
Series | RS | |
Polarised | Polar | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Ripple Current 590mA | ||
Series RS | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole