- RS Stock No.:
- 711-8206
- Mfr. Part No.:
- EETEE2D102KJ
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 711-8206
- Mfr. Part No.:
- EETEE2D102KJ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EE Series
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
10mm printed circuit board pitch
Suitable for switched mode power supplies
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 249mΩ |
Ripple Current | 3.98A |
Series | ED SNAP IN |
Tolerance | ±20% |