- RS Stock No.:
- 715-2307
- Mfr. Part No.:
- UCS2G820MHD
- Brand:
- Nichicon
42 in Global stock for delivery within 5 working day (+3 days for regional areas).
56 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 2)
$5.26
(exc. GST)
$6.05
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $5.26 | $10.52 |
14 - 24 | $5.22 | $10.44 |
26 + | $3.955 | $7.91 |
*price indicative |
- RS Stock No.:
- 715-2307
- Mfr. Part No.:
- UCS2G820MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Series | CS |
Ripple Current | 1.525A |