- RS Stock No.:
- 715-3233
- Mfr. Part No.:
- UPW2V101MRD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-3233
- Mfr. Part No.:
- UPW2V101MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 20 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 8000h |
Series | PW |
Ripple Current | 290mA |
Tolerance | ±20% |