Rubycon 820μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLH820MEFC10X20
- RS Stock No.:
- 725-9035
- Mfr. Part No.:
- 25ZLH820MEFC10X20
- Manufacturer:
- Rubycon
View all Aluminium Capacitors
5 In AU stock for next working day delivery
475 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.47
(exc. GST)
$1.69
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $1.47 | $7.35 |
25 + | $1.456 | $7.28 |
*price indicative |
- RS Stock No.:
- 725-9035
- Mfr. Part No.:
- 25ZLH820MEFC10X20
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
Specifications
Attribute | Value |
Capacitance | 820µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Series | ZLH |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.96A |