- RS Stock No.:
- 727-0650
- Mfr. Part No.:
- ECA1CHG101
- Brand:
- Panasonic
100 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.225
(exc. GST)
$0.259
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.225 | $11.25 |
100 + | $0.22 | $11.00 |
*price indicative |
- RS Stock No.:
- 727-0650
- Mfr. Part No.:
- ECA1CHG101
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Polarised | Polar |
Series | NHG |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 110mA |