- RS Stock No.:
- 744-1984
- Mfr. Part No.:
- EEUHD1A103
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$5.56
(exc. GST)
$6.39
(inc. GST)
Units | Per unit |
1 - 12 | $5.56 |
13 - 24 | $5.51 |
25 + | $4.78 |
- RS Stock No.:
- 744-1984
- Mfr. Part No.:
- EEUHD1A103
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Series | HD RADIAL |
Tolerance | ±20% |
Ripple Current | 1.89A |
Leakage Current | <=0.01 CV or 3 μA @ 2 min |