- RS Stock No.:
- 749-2374
- Mfr. Part No.:
- MAL215947689E3
- Brand:
- Vishay
1 in Global stock for delivery within 5 working day (+3 days for regional areas).
206 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$15.25
(exc. GST)
$17.54
(inc. GST)
Units | Per unit |
1 - 9 | $15.25 |
10 - 49 | $15.06 |
50 - 99 | $14.85 |
100 + | $11.01 |
- RS Stock No.:
- 749-2374
- Mfr. Part No.:
- MAL215947689E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000 h, 5000 h, 500000 h |
Ripple Current | 560mA |
Leakage Current | 0.3 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 1.2Ω |
Series | 159 PUL-SI |