- RS Stock No.:
- 752-9527
- Mfr. Part No.:
- LGJ2G121MELB20
- Brand:
- Nichicon
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$8.11
(exc. GST)
$9.33
(inc. GST)
Units | Per unit |
1 - 49 | $8.11 |
50 - 99 | $8.05 |
100 + | $5.31 |
- RS Stock No.:
- 752-9527
- Mfr. Part No.:
- LGJ2G121MELB20
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 0.65 mA |
Ripple Current | 860mA |
Series | GJ |
Tolerance | ±20% |