- RS Stock No.:
- 756-7803
- Mfr. Part No.:
- ELXZ250ELL102MK20S
- Brand:
- CHEMI-CON
105 in Global stock for delivery within 5 working day (+3 days for regional areas).
35 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$2.454
(exc. GST)
$2.822
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.454 | $12.27 |
250 - 495 | $2.208 | $11.04 |
500 + | $1.988 | $9.94 |
*price indicative |
- RS Stock No.:
- 756-7803
- Mfr. Part No.:
- ELXZ250ELL102MK20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Ripple Current | 1660mArms |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Series | LXZ |
Equivalent Series Resistance | 76mΩ |