- RS Stock No.:
- 771-4731
- Mfr. Part No.:
- B41252A0478M000
- Brand:
- EPCOS
2 in Global stock for delivery within 1 working day (+3 days for regional areas).
6 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
Was $9.55
You pay
$8.60
(exc. GST)
$9.89
(inc. GST)
Units | Per unit |
1 - 19 | $8.60 |
20 - 39 | $8.46 |
40 + | $8.17 |
- RS Stock No.:
- 771-4731
- Mfr. Part No.:
- B41252A0478M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41252 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 80V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | <=0.02 μA |
Ripple Current | 4.1A |
Series | B41252 |
Tolerance | ±20% |