Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVH350ADA220MF60G
RS Stock No.:
812-9017
Mfr. Part No.:
EMVH350ADA220MF60G
Brand:
CHEMI-CON
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
812-9017
Mfr. Part No.:
EMVH350ADA220MF60G
Brand:
CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NCC MVH Series high heat resistant Electrolytic caps
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ID
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Attribute
Value
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.6 x 6.6 x 5.7mm
Height
5.7mm
Length
6.6mm
Depth
6.6mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+125°C
Lifetime
1000h
Lead Pitch
1.9mm
Equivalent Series Resistance
24Ω
Leakage Current
3 μA
Ripple Current
69mArms
Tolerance
±20%
Polarised
Polar
Series
MVH