- RS Stock No.:
- 814-3186
- Mfr. Part No.:
- EGPA350ELL332ML40S
- Brand:
- CHEMI-CON
600 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.575
(exc. GST)
$8.711
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $7.575 | $15.15 |
64 - 124 | $7.53 | $15.06 |
126 + | $4.47 | $8.94 |
*price indicative |
- RS Stock No.:
- 814-3186
- Mfr. Part No.:
- EGPA350ELL332ML40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Series | GPA |
Ripple Current | 3970mArms |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±20% |