- RS Stock No.:
- 838-4949
- Mfr. Part No.:
- B43508A5107M000
- Brand:
- EPCOS
79 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.97
(exc. GST)
$12.62
(inc. GST)
Units | Per unit |
1 - 9 | $10.97 |
10 - 24 | $10.89 |
25 - 49 | $10.65 |
50 - 159 | $10.32 |
160 + | $7.90 |
- RS Stock No.:
- 838-4949
- Mfr. Part No.:
- B43508A5107M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43508 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
B43508 series ultra compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43508 series ultra compact aluminium electrolytic snap-in capacitors have high ripple current capability and a maximum operating temperature of 105°C. Typical applications for these B43508 snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | >200000h |
Lead Pitch | 10mm |
Series | B43508 |
Equivalent Series Resistance | 1.23Ω |
Tolerance | ±20% |
Ripple Current | 1.82A |