- RS Stock No.:
- 838-5009
- Mfr. Part No.:
- B43544B9277M000
- Brand:
- EPCOS
134 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.32
(exc. GST)
$15.32
(inc. GST)
Units | Per unit |
1 + | $13.32 |
- RS Stock No.:
- 838-5009
- Mfr. Part No.:
- B43544B9277M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | >175000h |
Tolerance | ±20% |
Equivalent Series Resistance | 220mΩ |
Series | B43544 |
Ripple Current | 4.08A |