Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160278042
- RS Stock No.:
- 839-4259
- Mfr. Part No.:
- 860160278042
- Brand:
- Wurth Elektronik
68 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.795
(exc. GST)
$3.214
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.795 | $5.59 |
10 - 18 | $2.76 | $5.52 |
20 - 38 | $2.64 | $5.28 |
40 - 198 | $2.56 | $5.12 |
200 + | $2.495 | $4.99 |
*price indicative |
- RS Stock No.:
- 839-4259
- Mfr. Part No.:
- 860160278042
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Leakage Current | 330 μA |
Ripple Current | 2.268A |
Series | WCAP-ATLL |
Tolerance | ±20% |
Dissipation Factor | 19 |