- RS Stock No.:
- 839-5595
- Mfr. Part No.:
- 865060457009
- Brand:
- Wurth Elektronik
1365 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.153
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.872 | $9.36 |
25 - 45 | $1.816 | $9.08 |
50 - 95 | $1.76 | $8.80 |
100 - 495 | $1.71 | $8.55 |
500 + | $1.206 | $6.03 |
*price indicative |
- RS Stock No.:
- 839-5595
- Mfr. Part No.:
- 865060457009
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 9.85mm |
Height | 9.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 5000h |
Leakage Current | 117.5 μA |
Tolerance | ±20% |
Series | WCAP-ASLL |
Ripple Current | 670mA |
Polarised | Polar |
Dissipation Factor | 14 |