- RS Stock No.:
- 839-6208
- Mfr. Part No.:
- 860240375008
- Brand:
- Wurth Elektronik
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.954
(exc. GST)
$1.097
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $0.954 | $9.54 |
100 - 240 | $0.906 | $9.06 |
250 - 490 | $0.861 | $8.61 |
500 - 990 | $0.818 | $8.18 |
1000 + | $0.777 | $7.77 |
*price indicative |
- RS Stock No.:
- 839-6208
- Mfr. Part No.:
- 860240375008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | WCAP-AT1H |
Tolerance | ±20% |
Leakage Current | 75.2 μA |
Ripple Current | 730mA |
Dissipation Factor | 16 |