- RS Stock No.:
- 839-6699
- Mfr. Part No.:
- 860020680030
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 839-6699
- Mfr. Part No.:
- 860020680030
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 1.53A |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Leakage Current | 1100 μA |
Polarised | Polar |
Dissipation Factor | 10 |