- RS Stock No.:
- 839-7122
- Mfr. Part No.:
- 860010680028
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 839-7122
- Mfr. Part No.:
- 860010680028
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | WCAP-ATG8 |
Tolerance | ±20% |
Ripple Current | 2.31A |
Leakage Current | 1100 μA |
Dissipation Factor | 10 |