Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010781028
- RS Stock No.:
- 839-7478
- Mfr. Part No.:
- 860010781028
- Brand:
- Wurth Elektronik
135 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$8.30
(exc. GST)
$9.54
(inc. GST)
Units | Per unit |
1 - 4 | $8.30 |
5 - 9 | $8.07 |
10 - 19 | $7.84 |
20 - 99 | $7.62 |
100 + | $7.40 |
- RS Stock No.:
- 839-7478
- Mfr. Part No.:
- 860010781028
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Length | 18mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | 1386 μA |
Tolerance | ±20% |
Series | WCAP-ATG8 |
Ripple Current | 2.475A |
Dissipation Factor | 9 |