Wurth Elektronik 3.3 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 pack of 25 units)*

$13.70

(exc. GST)

$15.75

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
839-8712
Distrelec Article No.:
304-45-011
Mfr. Part No.:
860021373005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

3.3μF

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Capacitor Ripple Current

35mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

2.5mm

Leakage Current

39.6μA

Series

WCAP-ATG5

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links