- RS Stock No.:
- 839-9046
- Mfr. Part No.:
- 860040778013
- Brand:
- Wurth Elektronik
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.84
(exc. GST)
$4.42
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $3.84 | $7.68 |
10 - 18 | $3.77 | $7.54 |
20 - 38 | $3.685 | $7.37 |
40 - 198 | $3.60 | $7.20 |
200 + | $3.515 | $7.03 |
*price indicative |
- RS Stock No.:
- 839-9046
- Mfr. Part No.:
- 860040778013
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.8A |
Series | WCAP-ATUL |
Tolerance | ±20% |
Leakage Current | 296.1 μA |
Dissipation Factor | 9 |