- RS Stock No.:
- 839-9156
- Mfr. Part No.:
- 860160474019
- Brand:
- Wurth Elektronik
On back order for despatch 08/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.791
(exc. GST)
$0.91
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.791 | $7.91 |
50 - 90 | $0.785 | $7.85 |
100 - 190 | $0.755 | $7.55 |
200 - 990 | $0.724 | $7.24 |
1000 + | $0.549 | $5.49 |
*price indicative |
- RS Stock No.:
- 839-9156
- Mfr. Part No.:
- 860160474019
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 3mm |
Leakage Current | 82.5 μA |
Series | WCAP-ATLL |
Ripple Current | 960mA |
Tolerance | ±20% |
Dissipation Factor | 14 |